
CL10B474KA8NFNC | |
|---|---|
DigiKey Part Number | 1276-2082-2-ND - Tape & Reel (TR) 1276-2082-1-ND - Cut Tape (CT) 1276-2082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B474KA8NFNC |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B474KA8NFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49300 | $4.93 |
| 50 | $0.33880 | $16.94 |
| 100 | $0.29270 | $29.27 |
| 500 | $0.21492 | $107.46 |
| 1,000 | $0.19107 | $191.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15537 | $621.48 |
| 8,000 | $0.14214 | $1,137.12 |
| 12,000 | $0.13552 | $1,626.24 |
| 20,000 | $0.12819 | $2,563.80 |
| 28,000 | $0.12391 | $3,469.48 |
| 40,000 | $0.11979 | $4,791.60 |

