CL10B473KO8VPJC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 2,875
Unit Price: $2.96000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.64744
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5,394
Unit Price: $0.90000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B473KO8VPJC

DigiKey Part Number
1276-CL10B473KO8VPJCCT-ND - Cut Tape (CT)
1276-CL10B473KO8VPJCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B473KO8VPJC
Description
CAP CER 0.047UF 16V X7R 0603
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
CL10B473KO8VPJC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.