
C0603X473K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X473K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X473K4RACAUTOCT-ND - Cut Tape (CT) 399-C0603X473K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X473K4RACAUTO |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.76200 | $17.62 |
| 50 | $1.29560 | $64.78 |
| 100 | $1.12260 | $112.26 |
| 500 | $0.91294 | $456.47 |
| 1,000 | $0.83861 | $838.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69241 | $2,769.64 |
| 8,000 | $0.66135 | $5,290.80 |
| 12,000 | $0.65008 | $7,800.96 |
| 20,000 | $0.64246 | $12,849.20 |
| 28,000 | $0.62905 | $17,613.40 |
| 40,000 | $0.61616 | $24,646.40 |
| 48,000 | $0.61004 | $29,281.92 |
| 96,000 | $0.59286 | $56,914.56 |

