
CL10B473KO8NNNC | |
|---|---|
DigiKey Part Number | 1276-2079-2-ND - Tape & Reel (TR) 1276-2079-1-ND - Cut Tape (CT) 1276-2079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B473KO8NNNC |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B473KO8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26100 | $2.61 |
| 50 | $0.17780 | $8.89 |
| 100 | $0.15170 | $15.17 |
| 500 | $0.10802 | $54.01 |
| 1,000 | $0.09464 | $94.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06362 | $254.48 |
| 8,000 | $0.05739 | $459.12 |
| 12,000 | $0.05427 | $651.24 |
| 20,000 | $0.05082 | $1,016.40 |
| 28,000 | $0.04881 | $1,366.68 |
| 40,000 | $0.04687 | $1,874.80 |
| 48,000 | $0.04595 | $2,205.60 |
| 96,000 | $0.04286 | $4,114.56 |
| 100,000 | $0.04270 | $4,270.00 |

