
CL10B473KA8WPNC | |
|---|---|
DigiKey Part Number | 1276-6619-2-ND - Tape & Reel (TR) 1276-6619-1-ND - Cut Tape (CT) 1276-6619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B473KA8WPNC |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B473KA8WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32600 | $3.26 |
| 50 | $0.22020 | $11.01 |
| 100 | $0.18850 | $18.85 |
| 500 | $0.13592 | $67.96 |
| 1,000 | $0.11985 | $119.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07184 | $287.36 |
| 8,000 | $0.07092 | $567.36 |
| 12,000 | $0.07044 | $845.28 |
| 20,000 | $0.06989 | $1,397.80 |
| 28,000 | $0.06956 | $1,947.68 |
| 40,000 | $0.06924 | $2,769.60 |
| 48,000 | $0.06909 | $3,316.32 |
| 96,000 | $0.06606 | $6,341.76 |
| 100,000 | $0.06582 | $6,582.00 |

