
CL10B472KC85PNC | |
---|---|
DigiKey Part Number | 1276-2067-2-ND - Tape & Reel (TR) 1276-2067-1-ND - Cut Tape (CT) 1276-2067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B472KC85PNC |
Description | CAP CER 4700PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B472KC85PNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41700 | $4.17 |
50 | $0.28420 | $14.21 |
100 | $0.24430 | $24.43 |
500 | $0.17824 | $89.12 |
1,000 | $0.15799 | $157.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09829 | $393.16 |
8,000 | $0.09277 | $742.16 |
12,000 | $0.09217 | $1,106.04 |
20,000 | $0.09150 | $1,830.00 |
28,000 | $0.08681 | $2,430.68 |
40,000 | $0.08643 | $3,457.20 |
48,000 | $0.08624 | $4,139.52 |
96,000 | $0.08560 | $8,217.60 |
100,000 | $0.08557 | $8,557.00 |