CL10B472KB8SFNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 107,255
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3,526,765
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03506
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05532
Datasheet

Direct


KYOCERA AVX
In Stock: 13,828
Unit Price: $1.56000
Datasheet

Direct


KEMET
In Stock: 389,804
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 7,006
Unit Price: $2.79000
Datasheet

Direct


KYOCERA AVX
In Stock: 29,408
Unit Price: $1.48000
Datasheet

Direct


KYOCERA AVX
In Stock: 87,697
Unit Price: $0.82000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 46,843
Unit Price: $1.97000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.21726
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.55472
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B472KB8SFNC

DigiKey Part Number
1276-2066-2-ND - Tape & Reel (TR)
1276-2066-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL10B472KB8SFNC
Description
CAP CER 4700PF 50V X7R 0603
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B472KB8SFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.