
CL10B333KB8WPNC | |
|---|---|
DigiKey Part Number | 1276-6842-2-ND - Tape & Reel (TR) 1276-6842-1-ND - Cut Tape (CT) 1276-6842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B333KB8WPNC |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B333KB8WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35100 | $3.51 |
| 50 | $0.23820 | $11.91 |
| 100 | $0.20480 | $20.48 |
| 500 | $0.14800 | $74.00 |
| 1,000 | $0.13070 | $130.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10482 | $419.28 |
| 8,000 | $0.09525 | $762.00 |
| 12,000 | $0.09046 | $1,085.52 |
| 20,000 | $0.08516 | $1,703.20 |
| 28,000 | $0.08450 | $2,366.00 |
| 40,000 | $0.07268 | $2,907.20 |

