CL10B331KB8NNND is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.56933
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.74650
Datasheet

Direct


KEMET
In Stock: 18,099
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 13,845
Unit Price: $1.48000
Datasheet

Direct


KYOCERA AVX
In Stock: 28,198
Unit Price: $1.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.74650
Datasheet

Upgrade


KEMET
In Stock: 3,900
Unit Price: $3.21000
Datasheet

Upgrade


KEMET
In Stock: 1,354
Unit Price: $2.39000
Datasheet

Upgrade


KEMET
In Stock: 7,513
Unit Price: $2.80000
Datasheet

Upgrade


Murata Electronics
In Stock: 14,313
Unit Price: $0.99000
Datasheet

Upgrade


Murata Electronics
In Stock: 18,972
Unit Price: $7.99000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B331KB8NNND

DigiKey Part Number
CL10B331KB8NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B331KB8NNND
Description
CAP CER 330PF 50V X7R 0603
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B331KB8NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.