CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B225KQ8NNNC

DigiKey Part Number
1276-2018-2-ND - Tape & Reel (TR)
1276-2018-1-ND - Cut Tape (CT)
1276-2018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B225KQ8NNNC
Description
CAP CER 2.2UF 6.3V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B225KQ8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,909
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.56700$5.67
50$0.39580$19.79
100$0.34320$34.32
500$0.25470$127.35
1,000$0.22761$227.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15151$606.04
8,000$0.13245$1,059.60
12,000$0.13166$1,579.92
20,000$0.13077$2,615.40
28,000$0.13023$3,646.44
40,000$0.12970$5,188.00
48,000$0.12945$6,213.60
96,000$0.12856$12,341.76
100,000$0.12852$12,852.00
Manufacturers Standard Package