
CL10B224KO8VPNC | |
---|---|
DigiKey Part Number | 1276-6868-2-ND - Tape & Reel (TR) 1276-6868-1-ND - Cut Tape (CT) 1276-6868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B224KO8VPNC |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B224KO8VPNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45700 | $4.57 |
50 | $0.31700 | $15.85 |
100 | $0.27370 | $27.37 |
500 | $0.20080 | $100.40 |
1,000 | $0.18127 | $181.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15088 | $603.52 |
8,000 | $0.13178 | $1,054.24 |
12,000 | $0.12669 | $1,520.28 |
20,000 | $0.11985 | $2,397.00 |
28,000 | $0.11585 | $3,243.80 |
40,000 | $0.11019 | $4,407.60 |
96,000 | $0.10406 | $9,989.76 |
100,000 | $0.10373 | $10,373.00 |