CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B222KC8WPNC

DigiKey Part Number
1276-6583-2-ND - Tape & Reel (TR)
1276-6583-1-ND - Cut Tape (CT)
1276-6583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B222KC8WPNC
Description
CAP CER 2200PF 100V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B222KC8WPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,464
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39200$3.92
50$0.26600$13.30
100$0.22930$22.93
500$0.16692$83.46
1,000$0.14783$147.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08940$357.60
8,000$0.08396$671.68
12,000$0.08341$1,000.92
20,000$0.08279$1,655.80
28,000$0.07814$2,187.92
40,000$0.07778$3,111.20
48,000$0.07761$3,725.28
96,000$0.07702$7,393.92
100,000$0.07699$7,699.00
Manufacturers Standard Package