CL10B222KC8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $9.41863
Datasheet

Direct


KEMET
In Stock: 107,929
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,533
Unit Price: $1.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 35,494
Unit Price: $1.48000
Datasheet

Upgrade


KEMET
In Stock: 733
Unit Price: $3.20000
Datasheet

Upgrade


KEMET
In Stock: 15,369
Unit Price: $2.79000
Datasheet

Upgrade


Murata Electronics
In Stock: 13,021
Unit Price: $6.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 44,275
Unit Price: $1.81000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.09383
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 87,114
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 18,597
Unit Price: $1.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.07217
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28
Unit Price: $0.82000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B222KC8NNNC

DigiKey Part Number
1276-1994-2-ND - Tape & Reel (TR)
1276-1994-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL10B222KC8NNNC
Description
CAP CER 2200PF 100V X7R 0603
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B222KC8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes