Similar

CL10B106MQ8NRNC | |
|---|---|
DigiKey Part Number | 1276-1948-2-ND - Tape & Reel (TR) 1276-1948-1-ND - Cut Tape (CT) 1276-1948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B106MQ8NRNC |
Description | CAP CER 10UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B106MQ8NRNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188Z71A106KA73D | Murata Electronics | 856,365 | 490-GRM188Z71A106KA73DCT-ND | $2.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.67500 | $36.75 |
| 50 | $2.79700 | $139.85 |
| 100 | $2.52810 | $252.81 |
| 500 | $2.07296 | $1,036.48 |
| 1,000 | $1.93230 | $1,932.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.72146 | $6,885.84 |
| 8,000 | $1.64309 | $13,144.72 |
| 12,000 | $1.60383 | $19,245.96 |
| 20,000 | $1.56032 | $31,206.40 |
| 28,000 | $1.53487 | $42,976.36 |
| 40,000 | $1.51039 | $60,415.60 |


