
GRM188Z71A106KA73D | |
|---|---|
DigiKey Part Number | 490-GRM188Z71A106KA73DTR-ND - Tape & Reel (TR) 490-GRM188Z71A106KA73DCT-ND - Cut Tape (CT) 490-GRM188Z71A106KA73DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188Z71A106KA73D |
Description | CAP CER 10UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188Z71A106KA73D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.21700 | $12.17 |
| 50 | $0.87640 | $43.82 |
| 100 | $0.77280 | $77.28 |
| 500 | $0.59704 | $298.52 |
| 1,000 | $0.54295 | $542.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44879 | $1,795.16 |
| 8,000 | $0.41960 | $3,356.80 |
| 12,000 | $0.40498 | $4,859.76 |
| 20,000 | $0.38878 | $7,775.60 |
| 28,000 | $0.37931 | $10,620.68 |
| 40,000 | $0.37020 | $14,808.00 |

