CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B105KP8NFNC

DigiKey Part Number
1276-1945-2-ND - Tape & Reel (TR)
1276-1945-1-ND - Cut Tape (CT)
1276-1945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B105KP8NFNC
Description
CAP CER 1UF 10V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B105KP8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 728,298
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20400$2.04
50$0.13700$6.85
100$0.11670$11.67
500$0.08240$41.20
1,000$0.07179$71.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04512$180.48
8,000$0.03592$287.36
12,000$0.03126$375.12
20,000$0.03098$619.60
28,000$0.02647$741.16
40,000$0.02632$1,052.80
48,000$0.02625$1,260.00
96,000$0.02600$2,496.00
100,000$0.02599$2,599.00
Manufacturers Standard Package