
CL10B105KO8VPNC | |
|---|---|
DigiKey Part Number | 1276-6613-2-ND - Tape & Reel (TR) 1276-6613-1-ND - Cut Tape (CT) 1276-6613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B105KO8VPNC |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B105KO8VPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.61200 | $6.12 |
| 50 | $0.42920 | $21.46 |
| 100 | $0.37200 | $37.20 |
| 500 | $0.27772 | $138.86 |
| 1,000 | $0.24875 | $248.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19397 | $775.88 |
| 8,000 | $0.18333 | $1,466.64 |
| 12,000 | $0.17375 | $2,085.00 |
| 20,000 | $0.17218 | $3,443.60 |
| 28,000 | $0.16346 | $4,576.88 |
| 40,000 | $0.16194 | $6,477.60 |
| 48,000 | $0.15957 | $7,659.36 |
| 96,000 | $0.15156 | $14,549.76 |
| 100,000 | $0.15114 | $15,114.00 |

