CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B105KA8VPNC

DigiKey Part Number
1276-6617-2-ND - Tape & Reel (TR)
1276-6617-1-ND - Cut Tape (CT)
1276-6617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B105KA8VPNC
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B105KA8VPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165,788
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.67700$6.77
50$0.47480$23.74
100$0.41360$41.36
500$0.31034$155.17
1,000$0.27861$278.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19397$775.88
8,000$0.18333$1,466.64
12,000$0.18232$2,187.84
20,000$0.18116$3,623.20
28,000$0.18046$5,052.88
40,000$0.17978$7,191.20
48,000$0.17945$8,613.60
96,000$0.17229$16,539.84
100,000$0.17183$17,183.00
Manufacturers Standard Package