CL10B104KO8ZW6C is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Knowles Syfer
In Stock: 1,253
Unit Price: $8.15000
Datasheet

Direct


KYOCERA AVX
In Stock: 41,233
Unit Price: $1.32000
Datasheet

Direct


KEMET
In Stock: 17,887
Unit Price: $3.05000
Datasheet

Direct


KEMET
In Stock: 7,733
Unit Price: $3.05000
Datasheet

Direct


YAGEO
In Stock: 25,675
Unit Price: $1.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.21276
Datasheet

Upgrade


KYOCERA AVX
In Stock: 63,538
Unit Price: $2.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 339,375
Unit Price: $1.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 106,522
Unit Price: $5.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 555,635
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,829
Unit Price: $3.46000
Datasheet

Upgrade


KEMET
In Stock: 7,419
Unit Price: $3.87000
Datasheet

Upgrade


KEMET
In Stock: 3,434
Unit Price: $3.87000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B104KO8ZW6C

DigiKey Part Number
1276-6998-2-ND - Tape & Reel (TR)
1276-6998-1-ND - Cut Tape (CT)
1276-6998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B104KO8ZW6C
Description
CAP CER 0.1UF 16V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B104KO8ZW6C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable