0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X104K4RACTU

DigiKey Part Number
399-C0603X104K4RACTUTR-ND - Tape & Reel (TR)
399-C0603X104K4RACTUCT-ND - Cut Tape (CT)
399-C0603X104K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X104K4RACTU
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X104K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,733
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.05000$3.05
10$1.81900$18.19
50$1.34180$67.09
100$1.19450$119.45
500$0.94684$473.42
1,000$0.87029$870.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.75568$3,022.72
8,000$0.71310$5,704.80
12,000$0.69177$8,301.24
20,000$0.66814$13,362.80
28,000$0.65432$18,320.96
40,000$0.64103$25,641.20
48,000$0.63473$30,467.04
96,000$0.61352$58,897.92
100,000$0.61239$61,239.00
Manufacturers Standard Package