CL10B104JB8NNNL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,264,832
Unit Price: $0.65000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05513
Datasheet

Direct


Walsin Technology Corporation
In Stock: 1,184,786
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 49,049
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 867,153
Unit Price: $0.65000
Datasheet

Direct


KYOCERA AVX
In Stock: 10,154
Unit Price: $6.37000
Datasheet

Direct


Vishay Vitramon
In Stock: 14,557
Unit Price: $1.72000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.29491
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.60041

Parametric Equivalent


YAGEO
In Stock: 15,859
Unit Price: $1.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.51000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 47,449
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 195,530
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 31,565
Unit Price: $2.61000
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B104JB8NNNL

DigiKey Part Number
1276-CL10B104JB8NNNLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B104JB8NNNL
Description
CAP CER 0.1UF 50V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B104JB8NNNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.