CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A475MO8NNNC

DigiKey Part Number
1276-1904-2-ND - Tape & Reel (TR)
1276-1904-1-ND - Cut Tape (CT)
1276-1904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A475MO8NNNC
Description
CAP CER 4.7UF 16V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A475MO8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139,888
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.60400$6.04
50$0.41940$20.97
100$0.36470$36.47
500$0.27168$135.84
1,000$0.24304$243.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20041$801.64
8,000$0.18460$1,476.80
12,000$0.17669$2,120.28
20,000$0.16792$3,358.40
28,000$0.16280$4,558.40
40,000$0.15787$6,314.80
48,000$0.15554$7,465.92
96,000$0.14768$14,177.28
100,000$0.14726$14,726.00
Manufacturers Standard Package