CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A106KO8NQNC

DigiKey Part Number
1276-CL10A106KO8NQNCTR-ND - Tape & Reel (TR)
1276-CL10A106KO8NQNCCT-ND - Cut Tape (CT)
1276-CL10A106KO8NQNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A106KO8NQNC
Description
CAP CER 10UF 16V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A106KO8NQNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,377
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.38700$13.87
50$1.00520$50.26
100$0.89010$89.01
500$0.69494$347.47
1,000$0.63481$634.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.54472$2,178.88
8,000$0.51128$4,090.24
12,000$0.49453$5,934.36
20,000$0.47598$9,519.60
28,000$0.46514$13,023.92
40,000$0.45470$18,188.00
48,000$0.44976$21,588.48
96,000$0.43311$41,578.56
100,000$0.43222$43,222.00
Manufacturers Standard Package