CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A105KA8NNNL

DigiKey Part Number
1276-CL10A105KA8NNNLTR-ND - Tape & Reel (TR)
1276-CL10A105KA8NNNLCT-ND - Cut Tape (CT)
1276-CL10A105KA8NNNLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A105KA8NNNL
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A105KA8NNNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22800$2.28
50$0.22020$11.01
100$0.16240$16.24
500$0.11520$57.60
1,000$0.09072$90.72
2,500$0.06847$171.18
5,000$0.06114$305.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05210$781.50
30,000$0.04769$1,430.70
45,000$0.04602$2,070.90
75,000$0.03729$2,796.75
Manufacturers Standard Package