
CL10A104KA8NNNC | |
---|---|
DigiKey Part Number | 1276-1857-2-ND - Tape & Reel (TR) 1276-1857-1-ND - Cut Tape (CT) 1276-1857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A104KA8NNNC |
Description | CAP CER 0.1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A104KA8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
50 | $0.15440 | $7.72 |
100 | $0.13060 | $13.06 |
500 | $0.09262 | $46.31 |
1,000 | $0.08096 | $80.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06355 | $254.20 |
8,000 | $0.05712 | $456.96 |
12,000 | $0.05390 | $646.80 |
20,000 | $0.05034 | $1,006.80 |
28,000 | $0.04826 | $1,351.28 |
40,000 | $0.04626 | $1,850.40 |
48,000 | $0.04531 | $2,174.88 |
96,000 | $0.04212 | $4,043.52 |
100,000 | $0.04195 | $4,195.00 |