
CL05X105KP5NNNC | |
|---|---|
DigiKey Part Number | 1276-6805-2-ND - Tape & Reel (TR) 1276-6805-1-ND - Cut Tape (CT) 1276-6805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05X105KP5NNNC |
Description | CAP CER 1UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05X105KP5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34300 | $3.43 |
| 50 | $0.23180 | $11.59 |
| 100 | $0.19910 | $19.91 |
| 500 | $0.14358 | $71.79 |
| 1,000 | $0.12678 | $126.78 |
| 2,500 | $0.10900 | $272.50 |
| 5,000 | $0.09833 | $491.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08957 | $895.70 |
| 20,000 | $0.08236 | $1,647.20 |
| 30,000 | $0.07876 | $2,362.80 |
| 50,000 | $0.07477 | $3,738.50 |
| 70,000 | $0.07243 | $5,070.10 |
| 100,000 | $0.07019 | $7,019.00 |
| 120,000 | $0.06913 | $8,295.60 |
| 240,000 | $0.06555 | $15,732.00 |
| 250,000 | $0.06536 | $16,340.00 |

