Direct
Direct
Direct
Direct
Upgrade

CL05C6R8DB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1722-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05C6R8DB5NNNC |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C6R8DB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012005054 | Würth Elektronik | 7,929 | 732-7468-1-ND | $0.82000 | Direct |
| C1005NP01H6R8D050BA | TDK | 16,803 | 445-13810-1-ND | $0.82000 | Direct |
| GRM1555C1H6R8DA01D | Murata Electronics | 139,253 | 490-5950-1-ND | $0.82000 | Direct |
| UMK105CG6R8DV-F | Taiyo Yuden | 100,502 | 587-3172-1-ND | $0.82000 | Direct |
| GRM1555C2A6R8DA01D | Murata Electronics | 25,117 | 490-7294-1-ND | $0.82000 | Upgrade |





