
GRM1555C2A6R8DA01D | |
|---|---|
DigiKey Part Number | 490-7294-2-ND - Tape & Reel (TR) 490-7294-1-ND - Cut Tape (CT) 490-7294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A6R8DA01D |
Description | CAP CER 6.8PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A6R8DA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 50 | $0.11840 | $5.92 |
| 100 | $0.10030 | $10.03 |
| 500 | $0.06988 | $34.94 |
| 1,000 | $0.06067 | $60.67 |
| 2,500 | $0.05101 | $127.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03604 | $360.40 |
| 20,000 | $0.03560 | $712.00 |
| 30,000 | $0.03537 | $1,061.10 |
| 50,000 | $0.03318 | $1,659.00 |
| 70,000 | $0.03190 | $2,233.00 |
| 100,000 | $0.03106 | $3,106.00 |

