
CL05C560JB51PNC | |
|---|---|
DigiKey Part Number | 1276-6607-2-ND - Tape & Reel (TR) 1276-6607-1-ND - Cut Tape (CT) 1276-6607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C560JB51PNC |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C560JB51PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27700 | $2.77 |
| 50 | $0.18600 | $9.30 |
| 100 | $0.15990 | $15.99 |
| 500 | $0.11406 | $57.03 |
| 1,000 | $0.10010 | $100.10 |
| 2,500 | $0.08550 | $213.75 |
| 5,000 | $0.07671 | $383.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05324 | $532.40 |
| 20,000 | $0.05264 | $1,052.80 |
| 30,000 | $0.05233 | $1,569.90 |
| 50,000 | $0.05197 | $2,598.50 |
| 70,000 | $0.05176 | $3,623.20 |
| 100,000 | $0.05155 | $5,155.00 |
| 120,000 | $0.05145 | $6,174.00 |
| 240,000 | $0.04975 | $11,940.00 |
| 250,000 | $0.04959 | $12,397.50 |

