CL05C220JB5NNND is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 848,592
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 303,051
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 917
Unit Price: $0.82000
Datasheet

Direct


TDK
In Stock: 29,343
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 194,476
Unit Price: $0.82000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 71,937
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 38,942
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 10,211
Unit Price: $1.73000
Datasheet

Direct


Vishay Vitramon
In Stock: 35,769
Unit Price: $0.90000
Datasheet

Upgrade


KEMET
In Stock: 41,088
Unit Price: $6.82000
Datasheet

Upgrade


TDK
In Stock: 17,806
Unit Price: $3.29000
Datasheet

Upgrade


TDK
In Stock: 11,611
Unit Price: $2.55000
Datasheet

Upgrade


Murata Electronics
In Stock: 149,372
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 56,279
Unit Price: $0.82000
Datasheet
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C220JB5NNND

DigiKey Part Number
CL05C220JB5NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C220JB5NNND
Description
CAP CER 22PF 50V NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C220JB5NNND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (64)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05C220JB51PNCSamsung Electro-Mechanics848,5921276-6849-1-ND$0.82000Parametric Equivalent
CL05C220JB5NNNCSamsung Electro-Mechanics303,0511276-1116-1-ND$0.82000Parametric Equivalent
CL05C220JB5NNWCSamsung Electro-Mechanics9171276-1665-1-ND$0.82000Parametric Equivalent
C1005NP01H220J050BATDK29,343445-13793-1-ND$0.82000Direct
GRM1555C1H220JA01DMurata Electronics194,476490-5868-1-ND$0.82000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000$0.04077$20,385.00