
VJ0402A220JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1593-2-ND - Tape & Reel (TR) 720-1593-1-ND - Cut Tape (CT) 720-1593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A220JXACW1BC |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A220JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A220JXAAC | Vishay Vitramon | 10,211 | 720-1541-1-ND | $1.73000 | Direct |
| C0402C220J5GACTU | KEMET | 257,674 | 399-C0402C220J5GACTUCT-ND | $0.82000 | Direct |
| C1005NP01H220J050BA | TDK | 29,343 | 445-13793-1-ND | $0.82000 | Direct |
| CC0402JRNPO9BN220 | YAGEO | 826,944 | 311-1018-1-ND | $0.82000 | Direct |
| CL05C220JB5NNNC | Samsung Electro-Mechanics | 302,931 | 1276-1116-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48500 | $4.85 |
| 50 | $0.33540 | $16.77 |
| 100 | $0.29020 | $29.02 |
| 500 | $0.21310 | $106.55 |
| 1,000 | $0.18942 | $189.42 |
| 2,500 | $0.16456 | $411.40 |
| 5,000 | $0.14961 | $748.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13732 | $1,373.20 |
| 20,000 | $0.12722 | $2,544.40 |
| 30,000 | $0.12216 | $3,664.80 |
| 50,000 | $0.11655 | $5,827.50 |
| 70,000 | $0.11328 | $7,929.60 |
| 100,000 | $0.11013 | $11,013.00 |


