CL05C1R8BB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 147,691
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.10471

Parametric Equivalent


Walsin Technology Corporation
In Stock: 159,716
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 8,745
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,818
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,880
Unit Price: $1.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23,966
Unit Price: $3.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,490
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,502
Unit Price: $1.31000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04416
Datasheet

Parametric Equivalent


YAGEO
In Stock: 433
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,950
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 72,796
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.08066
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C1R8BB5NNNC

DigiKey Part Number
1276-1659-2-ND - Tape & Reel (TR)
1276-1659-1-ND - Cut Tape (CT)
1276-1659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C1R8BB5NNNC
Description
CAP CER 1.8PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C1R8BB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.