
885392005008 | |
---|---|
DigiKey Part Number | 732-13233-2-ND - Tape & Reel (TR) 732-13233-1-ND - Cut Tape (CT) 732-13233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005008 |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46800 | $4.68 |
50 | $0.32520 | $16.26 |
100 | $0.28080 | $28.08 |
500 | $0.20626 | $103.13 |
1,000 | $0.18352 | $183.52 |
2,500 | $0.15949 | $398.72 |
5,000 | $0.14504 | $725.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13318 | $1,331.80 |
20,000 | $0.12342 | $2,468.40 |
30,000 | $0.11854 | $3,556.20 |
50,000 | $0.11313 | $5,656.50 |
70,000 | $0.10997 | $7,697.90 |
100,000 | $0.10693 | $10,693.00 |
120,000 | $0.10549 | $12,658.80 |
240,000 | $0.10064 | $24,153.60 |
250,000 | $0.10038 | $25,095.00 |