Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CL05C150JB5NNND | |
|---|---|
DigiKey Part Number | CL05C150JB5NNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05C150JB5NNND |
Description | CAP CER 15PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C150JB5NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05C150JB51PNC | Samsung Electro-Mechanics | 87,864 | 1276-6611-1-ND | $0.82000 | Parametric Equivalent |
| CL05C150JB5NNNC | Samsung Electro-Mechanics | 659,915 | 1276-1179-1-ND | $0.82000 | Parametric Equivalent |
| C1005NP01H150J050BA | TDK | 64 | 445-13788-1-ND | $0.82000 | Direct |
| GRM1555C1H150JA01D | Murata Electronics | 423,408 | 490-5888-1-ND | $0.82000 | Direct |
| TDCF500G150J1GV001T | Johanson Dielectrics Inc. | 0 | 709-TDCF500G150J1GV001TCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000,000 | $0.03162 | $31,620.00 |









