
CL05C150JB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1179-2-ND - Tape & Reel (TR) 1276-1179-1-ND - Cut Tape (CT) 1276-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C150JB5NNNC |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C150JB5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 50 | $0.14460 | $7.23 |
| 100 | $0.12330 | $12.33 |
| 500 | $0.08666 | $43.33 |
| 1,000 | $0.07539 | $75.39 |
| 2,500 | $0.06373 | $159.32 |
| 5,000 | $0.05673 | $283.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05097 | $509.70 |
| 20,000 | $0.04624 | $924.80 |
| 30,000 | $0.04388 | $1,316.40 |
| 50,000 | $0.04126 | $2,063.00 |
| 70,000 | $0.03973 | $2,781.10 |
| 100,000 | $0.03826 | $3,826.00 |

