CL05C121JB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 61,508
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Direct


TDK
In Stock: 15,268
Unit Price: $0.90000
Datasheet

Direct


Murata Electronics
In Stock: 99,128
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 38,522
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 143,208
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 85
Unit Price: $12.50000
Datasheet

Upgrade


KEMET
In Stock: 15,010
Unit Price: $7.48000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 44,941
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,899
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11,516
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 30,766
Unit Price: $0.82000
Datasheet
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C121JB5NNNC

DigiKey Part Number
1276-1640-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C121JB5NNNC
Description
CAP CER 120PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C121JB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.02851$1,425.50