
CL05C100CB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1623-2-ND - Tape & Reel (TR) 1276-1623-1-ND - Cut Tape (CT) 1276-1623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C100CB5NNNC |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C100CB5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22800 | $2.28 |
| 50 | $0.15500 | $7.75 |
| 100 | $0.13220 | $13.22 |
| 500 | $0.09334 | $46.67 |
| 1,000 | $0.08159 | $81.59 |
| 2,500 | $0.06925 | $173.13 |
| 5,000 | $0.06183 | $309.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04451 | $445.10 |
| 20,000 | $0.04399 | $879.80 |
| 30,000 | $0.04372 | $1,311.60 |
| 50,000 | $0.04341 | $2,170.50 |
| 70,000 | $0.04323 | $3,026.10 |
| 100,000 | $0.04234 | $4,234.00 |
| 120,000 | $0.04160 | $4,992.00 |
| 240,000 | $0.03913 | $9,391.20 |
| 250,000 | $0.03900 | $9,750.00 |

