
CL05C080DB51PNC | |
|---|---|
DigiKey Part Number | 1276-CL05C080DB51PNCTR-ND - Tape & Reel (TR) 1276-CL05C080DB51PNCCT-ND - Cut Tape (CT) 1276-CL05C080DB51PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C080DB51PNC |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C080DB51PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24500 | $2.45 |
| 50 | $0.16160 | $8.08 |
| 100 | $0.13790 | $13.79 |
| 500 | $0.09774 | $48.87 |
| 1,000 | $0.08550 | $85.50 |
| 2,500 | $0.07264 | $181.60 |
| 5,000 | $0.06496 | $324.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04451 | $445.10 |
| 20,000 | $0.04399 | $879.80 |
| 30,000 | $0.04323 | $1,296.90 |
| 50,000 | $0.04078 | $2,039.00 |
| 70,000 | $0.03935 | $2,754.50 |
| 100,000 | $0.03863 | $3,863.00 |

