
CL05C120JB51PNC | |
---|---|
DigiKey Part Number | 1276-6640-2-ND - Tape & Reel (TR) 1276-6640-1-ND - Cut Tape (CT) 1276-6640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C120JB51PNC |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C120JB51PNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27000 | $2.70 |
50 | $0.17980 | $8.99 |
100 | $0.15280 | $15.28 |
500 | $0.10898 | $54.49 |
1,000 | $0.09566 | $95.66 |
2,500 | $0.08074 | $201.85 |
5,000 | $0.07161 | $358.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05331 | $533.10 |
20,000 | $0.05271 | $1,054.20 |
30,000 | $0.05240 | $1,572.00 |
50,000 | $0.05204 | $2,602.00 |
70,000 | $0.05183 | $3,628.10 |
100,000 | $0.05081 | $5,081.00 |
120,000 | $0.04997 | $5,996.40 |
240,000 | $0.04714 | $11,313.60 |
250,000 | $0.04699 | $11,747.50 |