CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C010CB5NNNC

DigiKey Part Number
1276-1595-2-ND - Tape & Reel (TR)
1276-1595-1-ND - Cut Tape (CT)
1276-1595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C010CB5NNNC
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C010CB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105,156
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23700$2.37
50$0.15820$7.91
100$0.13380$13.38
500$0.09496$47.48
1,000$0.08314$83.14
2,500$0.07056$176.40
5,000$0.06305$315.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04451$445.10
20,000$0.04399$879.80
30,000$0.04372$1,311.60
50,000$0.04341$2,170.50
70,000$0.04323$3,026.10
100,000$0.04305$4,305.00
120,000$0.04250$5,100.00
240,000$0.03999$9,597.60
250,000$0.03986$9,965.00
Manufacturers Standard Package