
CL05B561KB5NNWC | |
---|---|
DigiKey Part Number | 1276-CL05B561KB5NNWCTR-ND - Tape & Reel (TR) 1276-CL05B561KB5NNWCCT-ND - Cut Tape (CT) 1276-CL05B561KB5NNWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B561KB5NNWC |
Description | CAP CER 560PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22900 | $2.29 |
50 | $0.15360 | $7.68 |
100 | $0.13070 | $13.07 |
500 | $0.09248 | $46.24 |
1,000 | $0.08079 | $80.79 |
2,500 | $0.06856 | $171.40 |
5,000 | $0.06122 | $306.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04457 | $445.70 |
20,000 | $0.04405 | $881.00 |
30,000 | $0.04378 | $1,313.40 |
50,000 | $0.04347 | $2,173.50 |
70,000 | $0.04328 | $3,029.60 |
100,000 | $0.04187 | $4,187.00 |
120,000 | $0.04114 | $4,936.80 |
240,000 | $0.03903 | $9,367.20 |