CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL-Series Capacitor
CL Series 0402(1005 Metric) 5

CL05B223KO5VPNC

DigiKey Part Number
1276-6853-2-ND - Tape & Reel (TR)
1276-6853-1-ND - Cut Tape (CT)
1276-6853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B223KO5VPNC
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B223KO5VPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,016
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24500$2.45
50$0.16320$8.16
100$0.13870$13.87
500$0.09872$49.36
1,000$0.08632$86.32
2,500$0.07343$183.57
5,000$0.06566$328.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04451$445.10
20,000$0.04399$879.80
30,000$0.04372$1,311.60
50,000$0.04341$2,170.50
70,000$0.04323$3,026.10
100,000$0.04305$4,305.00
120,000$0.04296$5,155.20
240,000$0.04183$10,039.20
250,000$0.04170$10,425.00
Manufacturers Standard Package