


CL05B152KB5VPNC | |
|---|---|
DigiKey Part Number | 1276-6716-2-ND - Tape & Reel (TR) 1276-6716-1-ND - Cut Tape (CT) 1276-6716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B152KB5VPNC |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B152KB5VPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22800 | $2.28 |
| 50 | $0.15340 | $7.67 |
| 100 | $0.13140 | $13.14 |
| 500 | $0.09284 | $46.42 |
| 1,000 | $0.08110 | $81.10 |
| 2,500 | $0.06886 | $172.15 |
| 5,000 | $0.06148 | $307.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04451 | $445.10 |
| 20,000 | $0.04399 | $879.80 |
| 30,000 | $0.04372 | $1,311.60 |
| 50,000 | $0.04341 | $2,170.50 |
| 70,000 | $0.04323 | $3,026.10 |
| 100,000 | $0.04208 | $4,208.00 |
| 120,000 | $0.04134 | $4,960.80 |
| 240,000 | $0.03898 | $9,355.20 |

