CL05B104KO5NNNO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 2,054,298
Unit Price: $1.31000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 31,343
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,181,977
Unit Price: $0.65000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3,553,075
Unit Price: $0.65000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 313,571
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 563,273
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 5,228,349
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 13,165,467
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 13,922,179
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.59000
Datasheet

Upgrade


TDK Corporation
In Stock: 933,402
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,218,329
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 53,784
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 274,792
Unit Price: $0.82000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 0402(1005 Metric) 5

CL05B104KO5NNNO

DigiKey Part Number
CL05B104KO5NNNO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B104KO5NNNO
Description
CAP CER 0.1UF 16V X7R 0402
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B104KO5NNNO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.