


CL05B104KO5NNND | |
|---|---|
DigiKey Part Number | 1276-CL05B104KO5NNNDTR-ND - Tape & Reel (TR) 1276-CL05B104KO5NNNDCT-ND - Cut Tape (CT) 1276-CL05B104KO5NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B104KO5NNND |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B104KO5NNND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13100 | $1.31 |
| 50 | $0.08820 | $4.41 |
| 100 | $0.07340 | $7.34 |
| 500 | $0.05074 | $25.37 |
| 1,000 | $0.04381 | $43.81 |
| 2,500 | $0.03652 | $91.30 |
| 5,000 | $0.03214 | $160.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.02283 | $1,141.50 |
| 100,000 | $0.01976 | $1,976.00 |
| 250,000 | $0.01873 | $4,682.50 |
| 350,000 | $0.01813 | $6,345.50 |
| 500,000 | $0.01755 | $8,775.00 |
| 600,000 | $0.01727 | $10,362.00 |
| 1,200,000 | $0.01635 | $19,620.00 |
| 1,250,000 | $0.01630 | $20,375.00 |

