CL05B104KO5NNNC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 2,111,897
Unit Price: $1.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 7,922
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 329,638
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,332,793
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 6,377,937
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 3,688,032
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 14,363,812
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 49,709
Unit Price: $3.38000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,171,670
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,781,510
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 72,840
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 526,603
Unit Price: $0.82000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 0402(1005 Metric) 3

CL05B104KO5NNNC

DigiKey Part Number
1276-1001-2-ND - Tape & Reel (TR)
1276-1001-1-ND - Cut Tape (CT)
1276-1001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B104KO5NNNC
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B104KO5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.11500$1.15
50$0.08720$4.36
100$0.07410$7.41
500$0.05088$25.44
1,000$0.04396$43.96
2,500$0.02634$65.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01976$197.60
20,000$0.01884$376.80
30,000$0.01876$562.80
Manufacturers Standard Package