CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B104KO3LNNC

DigiKey Part Number
1276-1507-2-ND - Tape & Reel (TR)
1276-1507-1-ND - Cut Tape (CT)
1276-1507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B104KO3LNNC
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B104KO3LNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,054,298
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.75100$7.51
50$0.52700$26.35
100$0.46010$46.01
500$0.31850$159.25
1,000$0.30496$304.96
2,500$0.27589$689.73
5,000$0.25386$1,269.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20037$2,003.70
20,000$0.18769$3,753.80
30,000$0.18135$5,440.50
50,000$0.17432$8,716.00
70,000$0.17021$11,914.70
100,000$0.16626$16,626.00
120,000$0.16438$19,725.60
240,000$0.15889$38,133.60
Manufacturers Standard Package