


CL05B104JO5NNNC | |
|---|---|
DigiKey Part Number | 1276-1505-2-ND - Tape & Reel (TR) 1276-1505-1-ND - Cut Tape (CT) 1276-1505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B104JO5NNNC |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B104JO5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27700 | $2.77 |
| 50 | $0.18920 | $9.46 |
| 100 | $0.16150 | $16.15 |
| 500 | $0.11536 | $57.68 |
| 1,000 | $0.10133 | $101.33 |
| 2,500 | $0.08658 | $216.45 |
| 5,000 | $0.07772 | $388.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06196 | $619.60 |
| 20,000 | $0.06127 | $1,225.40 |
| 30,000 | $0.06092 | $1,827.60 |
| 50,000 | $0.05813 | $2,906.50 |
| 70,000 | $0.05619 | $3,933.30 |
| 100,000 | $0.05433 | $5,433.00 |
| 120,000 | $0.05048 | $6,057.60 |
| 250,000 | $0.05032 | $12,580.00 |

