CL05B102KA5VPNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 14,542
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12948
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14339
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,723
Unit Price: $3.45000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 379,137
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,150
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01573
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,928
Unit Price: $0.82000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL-Series Capacitor
CL Series 0402(1005 Metric) 5

CL05B102KA5VPNC

DigiKey Part Number
1276-6855-2-ND - Tape & Reel (TR)
1276-6855-1-ND - Cut Tape (CT)
1276-6855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B102KA5VPNC
Description
CAP CER 1000PF 25V X7R 0402
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B102KA5VPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.