
C0402C102K3RACAUTO | |
---|---|
DigiKey Part Number | 399-6824-2-ND - Tape & Reel (TR) 399-6824-1-ND - Cut Tape (CT) 399-6824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K3RACAUTO |
Description | CAP CER 1000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37800 | $3.78 |
50 | $0.25780 | $12.89 |
100 | $0.22170 | $22.17 |
500 | $0.16126 | $80.63 |
1,000 | $0.14263 | $142.63 |
2,500 | $0.12303 | $307.57 |
5,000 | $0.11128 | $556.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08856 | $885.60 |
20,000 | $0.08765 | $1,753.00 |
30,000 | $0.08718 | $2,615.40 |
50,000 | $0.08529 | $4,264.50 |
70,000 | $0.08271 | $5,789.70 |
100,000 | $0.08024 | $8,024.00 |
120,000 | $0.07906 | $9,487.20 |
240,000 | $0.07893 | $18,943.20 |